- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSC2R5EC3821MH08S
Description
+
Cap Aluminum Polymer 820uF 2.5VDC 20%( 8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 15000h 105°C Bulk
Search Keywords: APSC2R5EC3821MH08S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSC2R5EC3821MH08S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Maximum Operating Temperature:105 °C
-
Dimension:N/A
-
Lead Diameter:0.6 mm
-
Lead Pitch For Radial:3.5 mm
-
Family:PSC
-
Equivalent Series Resistance:0.007 Ohm
-
Leakage Current:500@2Min uA
-
Lifetime:15000 h
-
Construction:Aluminum Cylindrical Can
-
Capacitance Value:820 uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
50
$0.5308
500
$0.4313
1,000
$0.4119
3,000
$0.2571
5,000
$0.2533
8,000
$0.2466
10,000
$0.2429
15,000 +
$0.2392
Click for Quote
Log in
to unlock special pricing