- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSC160ETD271MHB5S
Description
+
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5080mA 15000h 105°C Ammo
Search Keywords: APSC160ETD271MHB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSC160ETD271MHB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Lead Pitch For Radial:3.5 mm
-
Dimension:N/A
-
Family:PSC
-
Maximum Operating Temperature:105 °C
-
Construction:Aluminum Cylindrical Can
-
Leakage Current:864@2Min uA
-
Lead Diameter:0.6 mm
-
Lifetime:15000 h
-
Capacitance Value:270 uF
-
Equivalent Series Resistance:0.011 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,140
Ships today, if you order in
Minimum Order Quantity:
50
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
50
$0.4320
250
$0.4128
1,000
$0.3963
3,000
$0.2526
5,000
$0.2487
8,000
$0.2450
10,000
$0.2433
15,000 +
$0.2402
Click for Quote
Log in
to unlock special pricing