- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSC160ELL471MJB5S
Description
+
Cap Aluminum Polymer 470uF 16VDC 20% (10 X 11.5mm) SMD Radial 5mm 0.01 Ohm 6100mA 1000h 105°C Bulk
Search Keywords: APSC160ELL471MJB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSC160ELL471MJB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Leakage Current:1504@2Min uA
-
Construction:Aluminum Cylindrical Can
-
Equivalent Series Resistance:0.01 Ohm
-
Lifetime:1000 h
-
Maximum Operating Temperature:105 °C
-
Family:PSC
-
Capacitance Value:470 uF
-
Dimension:N/A
-
Lead Pitch For Radial:5 mm
-
Lead Diameter:0.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,317
can ship 11/16/26
Minimum Order Quantity:
25
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
25
$2.52
100
$1.75
250
$1.63
500
$1.58
1,000
$1.51
2,500
$1.48
5,000 +
$1.14
Click for Quote
Log in
to unlock special pricing