- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSC160ELL331MJC5S
Description
+
Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 6100mA 15000h 105°C Bulk
Search Keywords: APSC160ELL331MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSC160ELL331MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimension:N/A
-
Maximum Operating Temperature:105 °C
-
Family:PSC
-
Equivalent Series Resistance:0.01 Ohm
-
Capacitance Value:330 uF
-
Lifetime:15000 h
-
Leakage Current:1056@2Min uA
-
Lead Diameter:0.6 mm
-
Construction:Aluminum Cylindrical Can
-
Lead Pitch For Radial:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
25
$3.28
100
$1.92
250
$1.81
500
$1.65
1,000
$1.60
2,500
$1.59
5,000 +
$1.58
Click for Quote
Log in
to unlock special pricing