Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

APSC100ELL681MJB5S

Cap Aluminum Polymer 680uF 10VDC 20% (10 X 11.5mm) Radial 5mm 0.007 Ohm 6100mA 15000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 680uF 10VDC 20% (10 X 11.5mm) Radial 5mm 0.007 Ohm 6100mA 15000h 105°C Bulk
Search Keywords: APSC100ELL681MJB5S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: APSC100ELL681MJB5S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Lifetime: 15000 h
Capacitance Value: 680 uF
Lead Pitch For Radial: 5 mm
Equivalent Series Resistance: 0.007 Ohm
Lead Diameter: 0.8 mm
Construction: Aluminum Cylindrical Can
Family: PSC
Maximum Operating Temperature: 105 °C
Leakage Current: 1360@2Min uA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APSC100ELL681MJB5S discontinued?
Yes, APSC100ELL681MJB5S from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is APSC100ELL681MJB5S RoHS compliant?
Yes, APSC100ELL681MJB5S is RoHS compliant.
What is the lead time for APSC100ELL681MJB5S?
The standard lead time for APSC100ELL681MJB5S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Ships today, if you order in
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.078
250
$0.949
500
$0.911
1,000
$0.872
2,500
$0.821
5,000 +
$0.783
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!