- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSC100ELL391MHB5S
Description
+
Cap Aluminum Polymer 390uF 10VDC 20% (8 X 11.5mm) Radial 3.5mm 0.009 Ohm 5650mA 15000h 105°C Bulk
Search Keywords: APSC100ELL391MHB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSC100ELL391MHB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Leakage Current:780@2Min uA
-
Lifetime:15000 h
-
Maximum Operating Temperature:105 °C
-
Family:PSC
-
Dimension:N/A
-
Lead Diameter:0.8 mm
-
Capacitance Value:390 uF
-
Construction:Aluminum Cylindrical Can
-
Equivalent Series Resistance:0.009 Ohm
-
Lead Pitch For Radial:3.5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
250
$1.066
500
$0.799
750
$0.746
1,000 +
$0.731
Click for Quote
Log in
to unlock special pricing