- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSA4R0ETD561MHB5S
Chemi-Con
APSA4R0ETD561MHB5S
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 15000h 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 15000h 105°C Ammo
Search Keywords: APSA4R0ETD561MHB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSA4R0ETD561MHB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Leakage Current:448@2Min uA
-
Capacitance Value:560 uF
-
Maximum Operating Temperature:105 °C
-
Lead Diameter:0.6 mm
-
Lifetime:15000 h
-
Construction:Aluminum Cylindrical Can
-
Family:PSA
-
Dimension:N/A
-
Lead Pitch For Radial:3.5 mm
-
Equivalent Series Resistance:0.007 Ohm
Product Guides
+
Frequently Asked Questions
Is APSA4R0ETD561MHB5S RoHS compliant?
Yes, APSA4R0ETD561MHB5S is RoHS compliant.
What is the lead time for APSA4R0ETD561MHB5S?
The standard lead time for APSA4R0ETD561MHB5S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
50
$0.6308
250
$0.5290
1,000
$0.4895
3,000
$0.3200
5,000
$0.3068
8,000
$0.3022
10,000
$0.2977
15,000 +
$0.2932
Click for Quote
Log in
to unlock special pricing