- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSA4R0ELL561MHB5S
Description
+
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 15000h 105°C Bulk
Search Keywords: APSA4R0ELL561MHB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSA4R0ELL561MHB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Lead Diameter:0.8 mm
-
Maximum Operating Temperature:105 °C
-
Dimension:N/A
-
Construction:Aluminum Cylindrical Can
-
Equivalent Series Resistance:0.007 Ohm
-
Family:PSA
-
Capacitance Value:560 uF
-
Lead Pitch For Radial:3.5 mm
-
Leakage Current:448@2Min uA
-
Lifetime:15000 h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
50
$0.3584
500
$0.3358
1,000
$0.3289
3,000
$0.2106
5,000
$0.2073
8,000
$0.2043
10,000
$0.2028
15,000 +
$0.2002
Click for Quote
Log in
to unlock special pricing