- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSA2R5ETD821MHB5S
Description
+
Cap Aluminum Polymer 820uF 2.5VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 15000h 105°C Ammo
Search Keywords: APSA2R5ETD821MHB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSA2R5ETD821MHB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Leakage Current:410@2Min uA
-
Family:PSA
-
Lead Diameter:0.6 mm
-
Maximum Operating Temperature:105 °C
-
Construction:Aluminum Cylindrical Can
-
Equivalent Series Resistance:0.007 Ohm
-
Capacitance Value:820 uF
-
Lead Pitch For Radial:3.5 mm
-
Lifetime:15000 h
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.4635
500
$0.3766
1,000
$0.3709
3,000
$0.3443
5,000
$0.3301
8,000
$0.3252
15,000
$0.3203
25,000 +
$0.3155
Click for Quote
Log in
to unlock special pricing