- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSA100ELL471MJB5S
Description
+
Cap Aluminum Polymer 470uF 10VDC 20% (10 X 11.5mm) Radial 5mm 0.008 Ohm 5650mA 15000h 105°C Bulk
Search Keywords: APSA100ELL471MJB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSA100ELL471MJB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Lead Diameter:0.8 mm
-
Maximum Operating Temperature:105 °C
-
Leakage Current:940@2Min uA
-
Construction:Aluminum Cylindrical Can
-
Capacitance Value:470 uF
-
Dimension:N/A
-
Lead Pitch For Radial:5 mm
-
Equivalent Series Resistance:0.008 Ohm
-
Family:PSA
-
Lifetime:15000 h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
25
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$0.6997
250
$0.6260
500
$0.6117
1,000
$0.3986
2,500
$0.3901
5,000
$0.3823
7,500
$0.3813
10,000 +
$0.3774
Click for Quote
Log in
to unlock special pricing