- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSA100ELL470MFA5G
Description
+
Cap Aluminum Polymer 47uF 10VDC 20% (6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 2000h 105A°C Bulk
Search Keywords: APSA100ELL470MFA5G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSA100ELL470MFA5G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1 -
Lifetime:2000 h
-
Family:PSA
-
Lead Pitch For Radial:2.5 mm
-
Maximum Operating Temperature:105 °C
-
Equivalent Series Resistance:0.025 Ohm
-
Capacitance Value:47 uF
-
Lead Diameter:0.5 mm
-
Leakage Current:N/A
-
Construction:Aluminum Cylindrical Can
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$0.4923
500
$0.4000
1,000
$0.3821
2,500
$0.2493
5,000
$0.2352
7,500
$0.2288
10,000
$0.2253
15,000 +
$0.2220
Click for Quote
Log in
to unlock special pricing