- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSA100ELL271MHB5S
Description
+
Cap Aluminum Polymer 270uF 10VDC 20% (8 X 11.5mm) Radial 3.5mm 0.009 Ohm 4710mA 15000h 105°C Bulk
Search Keywords: APSA100ELL271MHB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSA100ELL271MHB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Lead Pitch For Radial:3.5 mm
-
Capacitance Value:270 uF
-
Construction:Aluminum Cylindrical Can
-
Lifetime:15000 h
-
Maximum Operating Temperature:105 °C
-
Family:PSA
-
Lead Diameter:0.8 mm
-
Leakage Current:540@2Min uA
-
Equivalent Series Resistance:0.009 Ohm
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,287
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$0.4655
250
$0.4234
1,000
$0.4070
3,000
$0.2601
5,000
$0.2548
8,000
$0.2542
10,000
$0.2536
15,000 +
$0.2516
Click for Quote
Log in
to unlock special pricing