- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSA100ELL151MFA5G
Chemi-Con
APSA100ELL151MFA5G
Cap Aluminum Polymer 150uF 10VDC 20% (6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 2000h 105ƒA€A°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Polymer 150uF 10VDC 20% (6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 2000h 105ƒA€A°C Bulk
Search Keywords: APSA100ELL151MFA5G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSA100ELL151MFA5G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:150 uF
-
Equivalent Series Resistance:0.025 Ohm
-
Leakage Current:N/A
-
Dimension:N/A
-
Construction:Aluminum Cylindrical Can
-
Maximum Operating Temperature:105 °C
-
Lifetime:2000 h
-
Lead Diameter:0.5 mm
-
Family:PSA
-
Lead Pitch For Radial:2.5 mm
Product Guides
+
Frequently Asked Questions
Is APSA100ELL151MFA5G RoHS compliant?
Yes, APSA100ELL151MFA5G is RoHS compliant.
What is the lead time for APSA100ELL151MFA5G?
The standard lead time for APSA100ELL151MFA5G is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,240
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
100
$0.4040
500
$0.2824
1,000
$0.2795
3,000
$0.2583
5,000
$0.2501
8,000
$0.2495
15,000
$0.2489
25,000 +
$0.2482
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT