- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APS-6R3ETD391MHB5S
Description
+
Cap Aluminum Polymer 390uF 6.3VDC 20% (8 X 11.5mm) Radial 3.5mm 0.012 Ohm 4770mA 15000h 105°C Ammo
Search Keywords: APS6R3ETD391MHB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APS-6R3ETD391MHB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Lead Pitch For Radial:3.5 mm
-
Construction:Aluminum Cylindrical Can
-
Lead Diameter:0.6 mm
-
Dimension:11.5 x 8 mm
-
Equivalent Series Resistance:0.012 Ohm
-
Lifetime:15000 h
-
Family:PS
-
Leakage Current:491.4@2Min uA
-
Capacitance Value:390 uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,030
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.3846
1,000
$0.2511
2,500
$0.2401
5,000
$0.2353
7,500
$0.2347
10,000
$0.2342
15,000
$0.2323
25,000 +
$0.2309
Click for Quote
Log in
to unlock special pricing