- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APS-6R3ELL391MHB5S
Description
+
Cap Aluminum Polymer 390uF 6.3VDC 20% (8 X 11.5mm) Radial 3.5mm 0.012 Ohm 4770mA 15000h 105°C Bulk
Search Keywords: APS6R3ELL391MHB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APS-6R3ELL391MHB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Family:PS
-
Maximum Operating Temperature:105 °C
-
Dimension:N/A
-
Lifetime:15000 h
-
Capacitance Value:390 uF
-
Leakage Current:491.4@2Min uA
-
Lead Pitch For Radial:3.5 mm
-
Construction:Aluminum Cylindrical Can
-
Lead Diameter:0.6 mm
-
Equivalent Series Resistance:0.012 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$0.6038
500
$0.4906
1,000
$0.4687
3,000
$0.2929
5,000
$0.2808
8,000
$0.2766
10,000
$0.2725
15,000 +
$0.2684
Click for Quote
Log in
to unlock special pricing