- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APS-6R3ELL102MJC5S
Chemi-Con
APS-6R3ELL102MJC5S
Cap Aluminum Polymer 1000uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 5500mA 15000h 105°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 1000uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 5500mA 15000h 105°C Automotive Bulk
Search Keywords: APS6R3ELL102MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APS-6R3ELL102MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Lead Diameter:0.6 mm
-
Equivalent Series Resistance:0.01 Ohm
-
Lead Pitch For Radial:5 mm
-
Capacitance Value:1000 uF
-
Maximum Operating Temperature:105 °C
-
Leakage Current:1260@2Min uA
-
Lifetime:15000 h
-
Construction:Aluminum Cylindrical Can
-
Family:PS
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is APS-6R3ELL102MJC5S RoHS compliant?
Yes, APS-6R3ELL102MJC5S is RoHS compliant.
What is the lead time for APS-6R3ELL102MJC5S?
The standard lead time for APS-6R3ELL102MJC5S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
25
$1.0673
250
$0.8672
500
$0.8284
1,000
$0.5403
2,500
$0.5171
5,000
$0.4959
7,500
$0.4827
10,000 +
$0.4754
Click for Quote
Log in
to unlock special pricing