- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APS-350ELL180MHB5S
Description
+
Cap Aluminum Polymer 18uF 35VDC 20% (8 X 11.5mm) Radial 3.5mm 0.034 Ohm 2830mA 15000h 105°C Bulk
Search Keywords: APS350ELL180MHB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APS-350ELL180MHB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:N/A
-
Leakage Current:315@2Min uA
-
Family:PS
-
Lead Diameter:0.6 mm
-
Maximum Operating Temperature:105 °C
-
Equivalent Series Resistance:0.034 Ohm
-
Construction:Aluminum Cylindrical Can
-
Lead Pitch For Radial:3.5 mm
-
Capacitance Value:18 uF
-
Lifetime:15000 h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
250
$1.82
500
$1.37
750
$1.28
1,000 +
$1.25
Click for Quote
Log in
to unlock special pricing