- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APS-2R5ELL681MHB5S
Description
+
Cap Aluminum Polymer 680uF 2.5VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.01 Ohm 5230mA 15000h 105°C Bulk
Search Keywords: APS2R5ELL681MHB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APS-2R5ELL681MHB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Capacitance Value:680 uF
-
Construction:Aluminum Cylindrical Can
-
Equivalent Series Resistance:0.01 Ohm
-
Lead Diameter:0.6 mm
-
Family:PS
-
Leakage Current:340@2Min uA
-
Lead Pitch For Radial:3.5 mm
-
Maximum Operating Temperature:105 °C
-
Dimension:N/A
-
Lifetime:15000 h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$0.6135
500
$0.4984
1,000
$0.4761
3,000
$0.2971
5,000
$0.2849
8,000
$0.2807
10,000
$0.2764
15,000 +
$0.2723
Click for Quote
Log in
to unlock special pricing