- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APS-2R5ELL152MJC5S
Description
+
Cap Aluminum Polymer 1500uF 2.5VDC 20%( 10 X 12.5mm) Radial 5mm 0.008 Ohm 5500mA 15000h 105°C Bulk
Search Keywords: APS2R5ELL152MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APS-2R5ELL152MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1 -
Dimension:N/A
-
Maximum Operating Temperature:105 °C
-
Equivalent Series Resistance:0.008 Ohm
-
Family:PS
-
Lead Diameter:0.6 mm
-
Lifetime:15000 h
-
Leakage Current:750@2Min uA
-
Construction:Aluminum Cylindrical Can
-
Capacitance Value:1500 uF
-
Lead Pitch For Radial:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$0.990
250
$0.805
500
$0.769
1,000
$0.736
2,500
$0.705
5,000
$0.687
7,500
$0.676
10,000 +
$0.666
Click for Quote
Log in
to unlock special pricing