- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APS-250ETD680MHB5S
Chemi-Con
APS-250ETD680MHB5S
Cap Aluminum Polymer 68uF 25VDC 20% (8 X 11.5mm) Radial 3.5mm 0.024 Ohm 3320mA 15000h 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 68uF 25VDC 20% (8 X 11.5mm) Radial 3.5mm 0.024 Ohm 3320mA 15000h 105°C Ammo
Search Keywords: APS250ETD680MHB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APS-250ETD680MHB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
1000 -
Construction:Aluminum Cylindrical Can
-
Lead Diameter:0.6 mm
-
Lead Pitch For Radial:3.5 mm
-
Dimension:N/A
-
Equivalent Series Resistance:0.024 Ohm
-
Lifetime:15000 h
-
Capacitance Value:68 uF
-
Family:PS
-
Leakage Current:340@2Min uA
-
Maximum Operating Temperature:105 °C
Product Guides
+
Frequently Asked Questions
Is APS-250ETD680MHB5S RoHS compliant?
Yes, APS-250ETD680MHB5S is RoHS compliant.
What is the lead time for APS-250ETD680MHB5S?
The standard lead time for APS-250ETD680MHB5S is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
250
$1.72
500
$1.29
750
$1.20
1,000 +
$1.18
Click for Quote
Log in
to unlock special pricing