- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APS-250ELL101MJC5S
Chemi-Con
APS-250ELL101MJC5S
Cap Aluminum Polymer 100uF 25VDC 20% (10 X 12.5mm) Radial 5mm 0.02 Ohm 4320mA 15000h 105°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APS-250ELL101MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Maximum Operating Temperature:105 °C
-
Dimension:N/A
-
Construction:Aluminum Cylindrical Can
-
Leakage Current:500@2Min uA
-
Lead Diameter:0.6 mm
-
Lifetime:15000 h
-
Capacitance Value:100 uF
-
Family:PS
-
Equivalent Series Resistance:0.02 Ohm
-
Lead Pitch For Radial:5 mm
-
This product is discontinued, but still in stock.