Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

APS-200ELL151MJC5S

Cap Aluminum Polymer 150uF 20VDC 20% (10 X 12.5mm) Radial 5mm 0.02 Ohm 4320mA 15000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 150uF 20VDC 20% (10 X 12.5mm) Radial 5mm 0.02 Ohm 4320mA 15000h 105°C Bulk
Search Keywords: APS200ELL151MJC5S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: APS-200ELL151MJC5S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Equivalent Series Resistance: 0.02 Ohm
Lifetime: 15000 h
Capacitance Value: 150 uF
Lead Pitch For Radial: 5 mm
Construction: Aluminum Cylindrical Can
Leakage Current: 600@2Min uA
Family: PS
Maximum Operating Temperature: 105 °C
Lead Diameter: 0.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APS-200ELL151MJC5S discontinued?
Yes, APS-200ELL151MJC5S from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is APS-200ELL151MJC5S RoHS compliant?
Yes, APS-200ELL151MJC5S is RoHS compliant.
What is the lead time for APS-200ELL151MJC5S?
The standard lead time for APS-200ELL151MJC5S is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 683
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.716
100
$1.609
250
$1.566
500
$1.533
1,000
$0.992
2,500
$0.964
5,000
$0.942
7,500 +
$0.930
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!