- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APS-160ETD181MHB5S
Description
+
Cap Aluminum Polymer 180uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4360mA 15000h 105°C Ammo
Search Keywords: APS160ETD181MHB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APS-160ETD181MHB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:N/A
-
Lead Pitch For Radial:3.5 mm
-
Maximum Operating Temperature:105 °C
-
Leakage Current:576@2Min uA
-
Family:PS
-
Capacitance Value:180 uF
-
Lifetime:15000 h
-
Lead Diameter:0.6 mm
-
Equivalent Series Resistance:0.016 Ohm
-
Construction:Aluminum Cylindrical Can
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
500
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.5206
1,000
$0.5087
3,000
$0.3223
5,000
$0.3180
8,000
$0.3172
10,000
$0.3139
15,000
$0.3131
25,000 +
$0.3120
Click for Quote
Log in
to unlock special pricing