Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

APS-160EC3181MHB5S

Cap Aluminum Polymer 180uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4360mA 15000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 180uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4360mA 15000h 105°C Bulk
Search Keywords: APS160EC3181MHB5S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: APS-160EC3181MHB5S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Equivalent Series Resistance: 0.016 Ohm
Maximum Operating Temperature: 105 °C
Capacitance Value: 180 uF
Lead Diameter: 0.6 mm
Construction: Aluminum Cylindrical Can
Leakage Current: 576@2Min uA
Lead Pitch For Radial: 3.5 mm
Lifetime: 15000 h
Family: PS
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APS-160EC3181MHB5S discontinued?
Yes, APS-160EC3181MHB5S from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is APS-160EC3181MHB5S RoHS compliant?
Yes, APS-160EC3181MHB5S is RoHS compliant.
What is the lead time for APS-160EC3181MHB5S?
The standard lead time for APS-160EC3181MHB5S is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5518
250
$0.5271
500
$0.5164
1,000
$0.5058
3,000
$0.3238
5,000
$0.3186
8,000
$0.3139
15,000 +
$0.3076
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!