- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APS-100ELL471MJC5S
Chemi-Con
APS-100ELL471MJC5S
Cap Aluminum Polymer 470uF 10VDC 20% (10 X 12.5mm) Radial 5mm 0.012 Ohm 5300mA 15000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 470uF 10VDC 20% (10 X 12.5mm) Radial 5mm 0.012 Ohm 5300mA 15000h 105°C Bulk
Search Keywords: APS100ELL471MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APS-100ELL471MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Lifetime:15000 h
-
Construction:Aluminum Cylindrical Can
-
Equivalent Series Resistance:0.012 Ohm
-
Dimension:N/A
-
Maximum Operating Temperature:105 °C
-
Capacitance Value:470 uF
-
Lead Pitch For Radial:5 mm
-
Leakage Current:940@2Min uA
-
Family:PS
-
Lead Diameter:0.6 mm
Product Guides
+
Frequently Asked Questions
Is APS-100ELL471MJC5S RoHS compliant?
Yes, APS-100ELL471MJC5S is RoHS compliant.
What is the lead time for APS-100ELL471MJC5S?
The standard lead time for APS-100ELL471MJC5S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$0.895
250
$0.764
500
$0.651
1,000
$0.601
2,500
$0.598
5,000
$0.597
7,500
$0.595
10,000 +
$0.594
Click for Quote
Log in
to unlock special pricing