- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 82DA821M200NA2F
Description
+
Cap Aluminum Lytic 820uF 200V 20% (40 X 25mm) Solder Pin 0.191 Ohm 2410mA 2000h 85°C
Search Keywords: 82DA821M200NA2F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:82DA821M200NA2F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
Supplier Standard Pack:
128 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$6.79
25
$5.69
128
$5.27
256
$4.10
512
$3.88
1,024
$3.77
2,560
$3.68
5,120 +
$3.62
Click for Quote
Log in
to unlock special pricing