- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 82DA273M025MD2D
Description
+
Cap Aluminum Lytic 27000uF 25V 20% (35 X 40mm) Snap-In 10mm 0.0206 Ohm 7240mA 2000h 85°C
Search Keywords: 82DA273M025MD2D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:82DA273M025MD2D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:27000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$4.31
50
$3.50
200
$3.34
400
$2.59
600
$2.45
1,000
$2.42
2,600
$2.38
5,000 +
$2.32
Click for Quote
Log in
to unlock special pricing