- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 82DA221M450JE2D
Description
+
Cap Aluminum Lytic 220uF 450V 20% (25 X 50mm) Snap-In 10mm 0.873 Ohm 1060mA 2000h 85°C
Search Keywords: 82DA221M450JE2D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:82DA221M450JE2D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$3.65
50
$3.06
200
$2.84
400
$2.20
600
$2.17
1,000
$2.08
2,600
$2.03
5,000 +
$1.97
Click for Quote
Log in
to unlock special pricing