- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 82D472M035KA2D
Description
+
Cap Aluminum Lytic 4700uF 35V 20% (30 X 25mm) Snap-In 10mm 0.075 Ohm 2920mA 2000h 85°C Bulk
Search Keywords: 82D472M035KA2D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:82D472M035KA2D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$2.54
200
$1.97
400
$1.57
600
$1.52
1,000
$1.44
2,600
$1.40
5,000
$1.36
7,600 +
$1.34
Click for Quote
Log in
to unlock special pricing