- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 82D273M025ME2D
Description
+
Cap Aluminum Lytic 27000uF 25V 20% (35 X 50mm) Snap-In 10mm 0.0175 Ohm 8510mA 2000h 85°C Bulk
Search Keywords: 82D273M025ME2D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:82D273M025ME2D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:27000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$4.71
50
$3.83
200
$3.66
400
$2.80
600
$2.68
1,000
$2.64
2,600
$2.55
5,000 +
$2.51
Click for Quote
Log in
to unlock special pricing