- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 82D182M200MF2D
Description
+
Cap Aluminum Lytic 1800uF 200V 20% (35 X 63mm) Snap-In 10mm 0.089 Ohm 4510mA 2000h 85°C Bulk
Search Keywords: 82D182M200MF2D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:82D182M200MF2D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$6.56
100
$4.92
150
$4.59
200 +
$4.50
Click for Quote
Log in
to unlock special pricing