- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 81D222M063KA5B
Description
+
Cap Aluminum Lytic 2200uF 63V 20% (30 X 25mm) Solder Pin 0.09 Ohm 3780mA 2000h 85°C Bulk
Search Keywords: 81D222M063KA5B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:81D222M063KA5B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$8.46
100
$6.34
150
$5.92
200 +
$5.80
Click for Quote
Log in
to unlock special pricing