Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

6PS390MH11-T15

Cap Aluminum Polymer 390uF 6.3VDC 20% (8 X 11.5mm) Radial 3.5mm 0.012 Ohm 4.77mA 2000h 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 390uF 6.3VDC 20% (8 X 11.5mm) Radial 3.5mm 0.012 Ohm 4.77mA 2000h 105°C Ammo
Search Keywords: 6PS390MH11T15
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: 6PS390MH11-T15
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 390 uF
Construction: Aluminum Cylindrical Can
Lifetime: 2000 h
Dimension: 11.5 x 8 mm
Equivalent Series Resistance: 0.012 Ohm
Lead Diameter: 0.6 mm
Family: PS
Maximum Operating Temperature: 105 °C
Lead Pitch For Radial: 3.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6PS390MH11-T15 RoHS compliant?
Yes, 6PS390MH11-T15 is RoHS compliant.
What is the lead time for 6PS390MH11-T15?
The standard lead time for 6PS390MH11-T15 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
14 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7423
250
$0.6226
1,000
$0.5761
3,000
$0.3718
5,000
$0.3616
8,000
$0.3562
10,000
$0.3509
15,000 +
$0.3456
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!