- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 6PS390MH11LL
Description
+
Cap Aluminum Polymer 390uF 6.3VDC 20% (8 X 11.5mm) Radial 3.5mm 0.012 Ohm 4770mA 15000h 105°C Bulk
Search Keywords: 6PS390MH11LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:6PS390MH11LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1 -
Capacitance Value:390 uF
-
Dimension:N/A
-
Family:PS
-
Lead Pitch For Radial:3.5 mm
-
Equivalent Series Resistance:0.012 Ohm
-
Lifetime:15000 h
-
Leakage Current:491.4@2Min uA
-
Construction:Aluminum Cylindrical Can
-
Maximum Operating Temperature:105 °C
-
Lead Diameter:0.6 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.