- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 6PS390MH11
Description
+
Cap Aluminum Polymer 390uF 6.3VDC 20% (8 X 11.5mm) Radial 3.5mm 0.012 Ohm 4770mA 2000h 105°C
Search Keywords: 6PS390MH11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:6PS390MH11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Dimension:11.5 x 8 mm
-
Leakage Current:N/A
-
Lead Pitch For Radial:3.5 mm
-
Construction:Aluminum Cylindrical Can
-
Equivalent Series Resistance:0.012 Ohm
-
Lead Diameter:0.6 mm
-
Lifetime:2000 h
-
Maximum Operating Temperature:105 °C
-
Capacitance Value:390 uF
-
Family:PS
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$0.7212
250
$0.6048
1,000
$0.5597
3,000
$0.3606
5,000
$0.3507
8,000
$0.3454
10,000
$0.3402
15,000 +
$0.3351
Click for Quote
Log in
to unlock special pricing