- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 4PS820MJ12-T14
Description
+
Cap Aluminum Polymer 820uF 4VDC 20% (10 X 12.5mm) Radial 5mm 0.008 Ohm 5500mA 2000h 105°C Ammo
Search Keywords: 4PS820MJ12T14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:4PS820MJ12-T14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Lead Diameter:0.6 mm
-
Leakage Current:N/A
-
Construction:Aluminum Cylindrical Can
-
Maximum Operating Temperature:105 °C
-
Dimension:12.5 x 10 mm
-
Lead Pitch For Radial:5 mm
-
Capacitance Value:820 uF
-
Family:PS
-
Equivalent Series Resistance:0.008 Ohm
-
Lifetime:2000 h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$1.0385
250
$0.8438
500
$0.8060
1,000
$0.5507
2,500
$0.5271
5,000
$0.5055
7,500
$0.4920
10,000 +
$0.4846
Click for Quote
Log in
to unlock special pricing