- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 4PS560MH11-T15
Chemi-Con
4PS560MH11-T15
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 11.5mm) Radial 3.5mm 0.01 Ohm 5230mA 2000h 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 11.5mm) Radial 3.5mm 0.01 Ohm 5230mA 2000h 105°C Ammo
Search Keywords: 4PS560MH11T15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:4PS560MH11-T15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Equivalent Series Resistance:0.01 Ohm
-
Lead Pitch For Radial:3.5 mm
-
Lifetime:2000 h
-
Leakage Current:N/A
-
Maximum Operating Temperature:105 °C
-
Family:PS
-
Lead Diameter:0.6 mm
-
Capacitance Value:560 uF
-
Dimension:11.5 x 8 mm
-
Construction:Aluminum Cylindrical Can
Product Guides
+
Frequently Asked Questions
Is 4PS560MH11-T15 RoHS compliant?
Yes, 4PS560MH11-T15 is RoHS compliant.
What is the lead time for 4PS560MH11-T15?
The standard lead time for 4PS560MH11-T15 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
50
$0.7173
250
$0.6016
1,000
$0.5567
3,000
$0.3592
5,000
$0.3493
8,000
$0.3441
10,000
$0.3389
15,000 +
$0.3338
Click for Quote
Log in
to unlock special pricing