- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 36DY562F250DC2A
Description
+
Aluminum Electrolytic Capacitor - 5600uF - 250V -10%,+50% -
4.125" x 3.000" Dia - Low Insert 10-32 Screw Thread - 2000 hours - -40°C to 85°C
Search Keywords: 36DY562F250DC2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:36DY562F250DC2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.