- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 36DY222F450DL2B
Description
+
Cap Aluminum Lytic 2200uF 450V -10% to 50% (76.2 X 92.08mm) Screw Terminal 0.054 Ohm 7330mA 2000h 85°C
Search Keywords: 36DY222F450DL2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:36DY222F450DL2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:US
-
Supplier Standard Pack:
16 -
Capacitance Value:2200 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Size:76.2 x 92.08 mm
-
Termination Style:Screw Terminal
-
Voltage:450 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.