- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 36DA333F016AA2A
Description
+
Aluminum Electrolytic Capacitor; Capacitor Type: General Purpose; Capacitance: 33000µF; Voltage Rating: 16V;...
Search Keywords: 36DA333F016AA2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:36DA333F016AA2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
25
$15.86
50
$11.89
75
$11.10
100 +
$10.88
Click for Quote
Log in
to unlock special pricing