- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 25PS100MJ12
Description
+
Cap Aluminum Polymer 100uF 25VDC 20% (10 X 12.5mm) Radial 5mm 0.02 Ohm 4320mA 2000h 105°C
Search Keywords: 25PS100MJ12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:25PS100MJ12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Family:PS
-
Maximum Operating Temperature:105 °C
-
Leakage Current:N/A
-
Lead Pitch For Radial:5 mm
-
Dimension:12.5 x 10 mm
-
Capacitance Value:100 uF
-
Construction:Aluminum Cylindrical Can
-
Lead Diameter:0.6 mm
-
Equivalent Series Resistance:0.02 Ohm
-
Lifetime:2000 h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
125
$3.22
250
$2.42
375
$2.25
500 +
$2.21
Click for Quote
Log in
to unlock special pricing