Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

16PS180MH11

Cap Aluminum Polymer 180uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4360mA 2000h 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 180uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4360mA 2000h 105°C
Search Keywords: 16PS180MH11
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: 16PS180MH11
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Family: PS
Maximum Operating Temperature: 105 °C
Lifetime: 2000 h
Lead Diameter: 0.6 mm
Capacitance Value: 180 uF
Lead Pitch For Radial: 3.5 mm
Construction: Aluminum Cylindrical Can
Equivalent Series Resistance: 0.016 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 16PS180MH11 RoHS compliant?
Yes, 16PS180MH11 is RoHS compliant.
What is the lead time for 16PS180MH11?
The standard lead time for 16PS180MH11 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks can ship 4/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$0.8135
250
$0.6609
500
$0.6510
1,000
$0.6313
3,000
$0.4070
5,000
$0.3959
8,000
$0.3900
15,000 +
$0.3841
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!