Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

082D103M063MF2B

Cap Aluminum Lytic 10000uF 63V 20% (35 X 63mm) Solder Pin 0.0184 Ohm 9260mA 2000h 85°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10000uF 63V 20% (35 X 63mm) Solder Pin 0.0184 Ohm 9260mA 2000h 85°C Bulk
Search Keywords: 082D103M063MF2B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    082D103M063MF2B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Capacitance Value:
    10000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 082D103M063MF2B RoHS compliant?
Yes, 082D103M063MF2B is RoHS compliant.
What is the lead time for 082D103M063MF2B?
The standard lead time for 082D103M063MF2B is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks can ship 3/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$15.57
100
$9.58
150
$7.59
200 +
$7.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!