- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- XKRD30506
Description
+
Reverser relays 24VDC - 5A
Search Keywords: XKRD30506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:XKRD30506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$172.23
5
$167.44
10
$165.15
20
$164.74
50
$158.63
100 +
$154.56
Click for Quote
Log in
to unlock special pricing