- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- STD03205
Description
+
SSR 2.5A - 24VDC - Control 24VDC
Search Keywords: STD03205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:STD03205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Manufacturer Stock:
75
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$25.96
5
$24.47
15
$24.10
30
$23.75
60
$23.11
105
$23.05
255 +
$22.67
Click for Quote
Log in
to unlock special pricing