- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SPA07420
Description
+
SSR 4A - 230VAC - Control 24VAC/DC
Search Keywords: SPA07420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SPA07420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$25.64
5
$24.75
15
$23.80
30
$23.45
60
$22.82
105
$22.76
255 +
$22.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT