- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SOM040200
Description
+
SSR 40A - 110 VDC - Control 3.5-32VDC
Search Keywords: SOM040200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SOM040200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
45
can ship
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$73.35
6
$72.80
10
$71.75
20
$69.82
50
$68.93
100 +
$68.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments