- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SOM02060
Description
+
SSR 20A - 40 VDC - Control 3.5-32VDC
Search Keywords: SOM02060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SOM02060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
54
can ship
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
2
$79.05
6
$77.87
10
$75.61
20
$71.47
50
$69.56
100 +
$68.64
Click for Quote
Log in
to unlock special pricing