- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SOM020100
Description
+
SSR 20A - 60 VDC - Control 3.5-32VDC
Search Keywords: SOM020100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SOM020100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
53
can ship
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$63.78
6
$63.30
10
$62.38
20
$60.70
50
$59.93
100 +
$59.56
Click for Quote
Log in
to unlock special pricing