- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SO468420
Description
+
SSR 95A - 400VAC Control 4-20 mA
Search Keywords: SO468420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SO468420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$146.07
6
$144.09
10
$143.14
20
$142.78
50
$140.44
100 +
$138.76
Click for Quote
Log in
to unlock special pricing